Gefran 1250 DIN Controller, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller

Image representative of range

Subtotal (1 unit)*

€486.78

(exc. VAT)

€598.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€486.78

*price indicative

RS Stock No.:
822-093
Mfr. Part No.:
F061239/ 1250-D-RRT-00000-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Product Type

Controller

Number of Outputs

4

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

Width

48mm

Standards/Approvals

UL

IP Rating

IP65

Length

96mm

Mount Type

DIN

Input Type

Current/Voltage, RTD

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran programmable controller offers precise temperature regulation and Advanced diagnostics features, enhancing operational reliability in various industrial applications. Its flexibility supports multiple input configurations, ensuring suitability for diverse process requirements.

Operator-friendly Interface with a large, customisable LCD display

Supports various thermocouple and resistance thermometer inputs for versatility

Advanced tuning algorithms provide stable and accurate control performance

Multiple relay outputs allow for flexible control and signal management

Configurable parameters enable tailored setups and easy adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy