Gefran 650 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€492.88

(exc. VAT)

€606.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€492.88

*price indicative

RS Stock No.:
821-176
Mfr. Part No.:
F304207/ 650-D-RR0-01030-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

5

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Standards/Approvals

UL

IP Rating

IP65

Length

48mm

Width

48mm

Series

650

Mount Type

DIN

Input Type

Current/Voltage, RTD

Panel Depth

88mm

COO (Country of Origin):
IT
The Gefran temperature controller designed for efficient process management, featuring Advanced functionality for precise temperature regulation within industrial settings.

Customisable operator Interface with a large LCD display

Supports multiple input types, including thermocouples and resistance thermometers

Guided configuration allows for easy setup and cloning between controllers

Integrated alarm functions enhance preventive maintenance and diagnostics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy