Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-197
- Mfr. Part No.:
- F304262/ 1250-D-RR0-00051-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€503.86
(exc. VAT)
€619.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.86 |
*price indicative
- RS Stock No.:
- 821-197
- Mfr. Part No.:
- F304262/ 1250-D-RR0-00051-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 48mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | 1250 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 48mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series 1250 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller is a versatile device that ensures precise temperature management in industrial settings, facilitating efficient control processes across various applications.
Operator Interface featuring a large, customizable LCD display
Supports Advanced PID control for enhanced system stability
Includes programmable setpoints with ramp and hold capabilities
Equipped with multiple function Block applications for flexible automation
Provides comprehensive diagnostics and energy monitoring functionalities
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc
- Gefran 1250 Panel Mount Power Controller 3 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Analog 240V PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
