Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- RS Stock No.:
- 821-195
- Mfr. Part No.:
- F304260/ 1250-D-RR0-01050-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€582.55
(exc. VAT)
€716.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.55 |
*price indicative
- RS Stock No.:
- 821-195
- Mfr. Part No.:
- F304260/ 1250-D-RR0-01050-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| Mount Type | DIN | |
| Series | 1250 | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Standards/Approvals UL | ||
Mount Type DIN | ||
Series 1250 | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller delivers precision thermal management and streamlined operation through its user-friendly interface. Designed for demanding applications, it integrates comprehensive diagnostics and configuration capabilities.
Customisable LCD Interface with large, backlit display for improved visibility
Sixteen programmable function blocks allow tailored control strategies
RS485 Modbus RTU communication enables seamless integration into existing systems
Supports multiple input types, including thermocouples and resistance thermometers
Related links
- Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 DIN Controller 7 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 DIN Controller 2 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc Temperature
- Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
