Gefran 1250 DIN Controller 2 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- RS Stock No.:
- 821-253
- Mfr. Part No.:
- F060842/ 1250-D-RR0-00200-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€489.22
(exc. VAT)
€601.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.22 |
*price indicative
- RS Stock No.:
- 821-253
- Mfr. Part No.:
- F060842/ 1250-D-RR0-00200-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals UL | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise temperature control and monitoring for industrial applications, featuring Advanced configuration and diagnostics capabilities to enhance operational efficiency.
Operator Interface with a large, customisable LCD Display
Configurable alarm thresholds for preventive maintenance
Sixteen function blocks for tailored logic sequences
Universal input suitable for various sensor types
Integrated RS485 communication for Modbus RTU protocol
Up to four programmes with adjustable ramp and hold steps
Related links
- Gefran 1250 DIN Controller 2 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature
- Gefran 1250 DIN Controller 5 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 DIN Controller 7 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc Temperature
- Gefran 1250 DIN Controller, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 DIN Controller 6 Input, 2 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
