Gefran 1650 Panel Mount Controller 7 Input, 4 Output Logic 240V PID
- RS Stock No.:
- 821-229
- Mfr. Part No.:
- F304746/ 1650-D-RVR-0-1-00-5-00-00-1-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€707.20
(exc. VAT)
€869.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €707.20 |
*price indicative
- RS Stock No.:
- 821-229
- Mfr. Part No.:
- F304746/ 1650-D-RVR-0-1-00-5-00-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 7 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Standards/Approvals | IEC 68-2-1 | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Series | 1650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 7 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Standards/Approvals IEC 68-2-1 | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Series 1650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran double temperature controller designed for precision in temperature management, featuring a robust operator Interface and an Advanced programmable structure.
Large backlit LCD display provides easy reading of process variables
Supports Modbus RTU and Ethernet Modbus TCP for versatile communication
Offers two PID control loops for enhanced temperature regulation
Includes an extensive list of function blocks for custom logic integration
Related links
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
