Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Logic, Relay 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€781.56

(exc. VAT)

€961.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€781.56

*price indicative

RS Stock No.:
821-926
Mfr. Part No.:
F088960/ 1650-D-RVR-0-1-03-5-00-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Logic, Relay

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Length

96mm

IP Rating

IP65

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC

Width

48mm

Input Type

Auxiliary, Digital/Analogue

Mount Type

Panel Mount

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran highly Advanced temperature controller featuring an intuitive operator Interface and a robust design aimed at precision control in industrial applications, ensuring optimal performance even in challenging environments.

Large LCD display with configurable bargraphs for enhanced visibility

Dual PID control loops enable complex temperature control strategies

Easy configuration through guided setup and online help messages

Flexible communication options including RS485 and Ethernet for integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy