Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-264
- Mfr. Part No.:
- F060858/ 1250-D-RRR-01050-1-LFG
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€647.21
(exc. VAT)
€796.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €647.21 |
*price indicative
- RS Stock No.:
- 821-264
- Mfr. Part No.:
- F060858/ 1250-D-RRR-01050-1-LFG
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | 1250 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 48mm | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series 1250 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran high-performance controller is engineered for precise temperature management and automation in various industrial applications, ensuring reliable monitoring and control for enhanced operational efficiency.
Comprehensive diagnostics for load and sensor issues, ensuring operational reliability
Advanced PID control algorithms provide enhanced accuracy in temperature regulation
User-customisable Interface with large LCD for intuitive interaction
Multiple programmable setpoints allow for versatile process management
Robust construction meeting IP65 protection standards ensures durability in challenging environments
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
