Gefran 650 DIN Temperature Controller 3 Input, 5 Output Logic, Relay Output 240V ac PID
- RS Stock No.:
- 821-321
- Mfr. Part No.:
- F069760/ 650-D-RRR-00031-0-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€498.98
(exc. VAT)
€613.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €498.98 |
*price indicative
- RS Stock No.:
- 821-321
- Mfr. Part No.:
- F069760/ 650-D-RRR-00031-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay Output | |
| Product Type | Temperature Controller | |
| Number of Inputs | 3 | |
| Number of Outputs | 5 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Auxiliary Power Supply | 27 V dc | |
| Firing Mode | Zero Crossing | |
| Controlled Phases | 3 | |
| Diagnostics | HB Alarm | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac | |
| Display Type | LCD | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Length | 48mm | |
| Series | 650 | |
| Mount Type | DIN | |
| Input Type | Linear Input, RTD, TC RTD | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay Output | ||
Product Type Temperature Controller | ||
Number of Inputs 3 | ||
Number of Outputs 5 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Auxiliary Power Supply 27 V dc | ||
Firing Mode Zero Crossing | ||
Controlled Phases 3 | ||
Diagnostics HB Alarm | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac | ||
Display Type LCD | ||
Width 48mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Length 48mm | ||
Series 650 | ||
Mount Type DIN | ||
Input Type Linear Input, RTD, TC RTD | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers Advanced temperature regulation, designed to maintain precise control in various industrial applications. Its innovative features facilitate user-friendly operation and effective monitoring for optimal performance.
Large LCD display with customisable colours for clear visibility
Advanced tuning algorithms ensure stable and accurate temperature control
Configurable universal input for thermocouples and resistance thermometers
Multiple programmable timers support flexible control sequences
Related links
- Gefran 650 DIN Temperature Controller 3 Input Relay Output 240V ac PID
- Gefran 650 DIN Controller 4 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 650 DIN Controller 4 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 PID Temperature Controller 4 Output Logic 20 → 27 V ac/dc Supply Voltage
- Gefran 650 Faceplate 3 Output Relay 27V ac/dc On-Off, PID
- Gefran 650 Panel Temperature Controller 10 Input Relay Output 240V ac PID
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 4 Output Analogue/Digital 240V ac On-Off
- Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
