Gefran 650 DIN Temperature Controller 3 Input, 5 Output Logic, Relay Output 240V ac PID

Image representative of range

Subtotal (1 unit)*

€403.21

(exc. VAT)

€495.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€403.21

*price indicative

RS Stock No.:
821-501
Mfr. Part No.:
F079407/ 650-D-R00-00031-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay Output

Product Type

Temperature Controller

Number of Inputs

3

Number of Outputs

5

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac

Controlled Phases

3

Auxiliary Power Supply

27 V dc

Firing Mode

Zero Crossing

Digital Comms

Modbus RTU

Diagnostics

HB Alarm

Maximum Voltage

240V ac

Display Type

LCD

Length

48mm

IP Rating

IP65

Standards/Approvals

UL

Width

48mm

Series

650

Input Type

Linear Input, RTD, TC RTD

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran control unit is a precise PID temperature controller, designed to manage thermal processes efficiently. Its versatile function accommodates various applications, ensuring reliable and accurate temperature regulation.

Customisable LCD display facilitates user-friendly interaction

Advanced tuning algorithms ensure precise control in Rapid thermal systems

Multiple function Block applications provide flexible machine control

Remote setpoint input enhances operational versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy