Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 821-401
- Mfr. Part No.:
- F096435/ GFX4-60-D-1-0-E5
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,878.24
(exc. VAT)
€2,310.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,878.24 |
*price indicative
- RS Stock No.:
- 821-401
- Mfr. Part No.:
- F096435/ GFX4-60-D-1-0-E5
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Auxiliary Relay | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Energy measurement | No | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Over Temperature | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 195mm | |
| Width | 109.5mm | |
| Standards/Approvals | CE, UL, EAC | |
| Mount Type | Panel Mount | |
| Series | GFX4 | |
| Input Type | Auxiliary, Digital | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Auxiliary Relay | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Energy measurement No | ||
Digital Comms Modbus RTU | ||
Diagnostics Over Temperature | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 195mm | ||
Width 109.5mm | ||
Standards/Approvals CE, UL, EAC | ||
Mount Type Panel Mount | ||
Series GFX4 | ||
Input Type Auxiliary, Digital | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller provides precise management of electrical power with four independent loop control units to enhance energy efficiency in diverse applications.
Compact design equipped with a fieldbus Interface for easy integration
Supports multiple digital communication protocols including Modbus RTU and Profibus DP
Features four universal process inputs and configurable output options for optimal flexibility
Maximises output power up to 60kW at 480V with efficient diagnostics
Integrates solid-state relays for reliable heating and cooling control
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail Power Controller 4 Input, 4 Output Auxiliary Relay 24V dc PID
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
