Gefran GFX4 DIN Rail Power Controller 4 Input, 4 Output Auxiliary Relay 24V dc PID
- RS Stock No.:
- 822-153
- Mfr. Part No.:
- F072193/ GFX4-60-D-2-F-E5
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€2,052.39
(exc. VAT)
€2,524.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,052.39 |
*price indicative
- RS Stock No.:
- 822-153
- Mfr. Part No.:
- F072193/ GFX4-60-D-2-F-E5
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Auxiliary Relay | |
| Product Type | Power Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | PID | |
| Maximum Supply Voltage | 24V dc | |
| Diagnostics | HB Alarm | |
| Firing Mode | Zero Crossing | |
| Auxiliary Power Supply | 250 V | |
| Digital Comms | Ethernet, Modbus RTU | |
| Controlled Phases | 3 | |
| Maximum Voltage | 480V ac | |
| Display Type | LED | |
| IP Rating | IP20 | |
| Length | 147mm | |
| Standards/Approvals | CE, UL, CSA | |
| Width | 109.5mm | |
| Input Type | TC RTD | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Panel Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Auxiliary Relay | ||
Product Type Power Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type PID | ||
Maximum Supply Voltage 24V dc | ||
Diagnostics HB Alarm | ||
Firing Mode Zero Crossing | ||
Auxiliary Power Supply 250 V | ||
Digital Comms Ethernet, Modbus RTU | ||
Controlled Phases 3 | ||
Maximum Voltage 480V ac | ||
Display Type LED | ||
IP Rating IP20 | ||
Length 147mm | ||
Standards/Approvals CE, UL, CSA | ||
Width 109.5mm | ||
Input Type TC RTD | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
Panel Depth 182mm | ||
- COO (Country of Origin):
- IT
The Gefran innovative solution offers a modular power control system that efficiently manages electrical power across multiple independent loops, ensuring reliable performance across a range of industrial applications.
Handles maximum power up to 60kW at 480V
Equipped with four universal process inputs to accommodate various sensor types
Offers standard and optional Advanced fieldbus communication protocols
Includes integrated solid-state relays for efficient switching capability
Features configurable relay alarm outputs for enhanced system monitoring
Related links
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR DIN Rail 4 Output Relay 24V dc PID
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 4 Output Logic 530V ac On-Off, PID
- Gefran GFX4-IR DIN Rail 4 Output Logic 530V PID
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFX4 DIN Rail 4 Output SCR, SSR 480V ac PID
- Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID
