Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-409
- Mfr. Part No.:
- F096823/ 1250-C-DRR-01050-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€644.77
(exc. VAT)
€793.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.77 |
*price indicative
- RS Stock No.:
- 821-409
- Mfr. Part No.:
- F096823/ 1250-C-DRR-01050-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Length | 48mm | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Input Type | Universal | |
| Series | 1250 | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Length 48mm | ||
Width 48mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Input Type Universal | ||
Series 1250 | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise regulation in industrial settings, ensuring optimal performance through Advanced PID and ON/OFF control mechanisms that cater to diverse thermal processes and valve operations.
Customisable operator Interface with a large LCD display for ease of use
Supports various thermocouple and RTD input configurations for adaptable sensor integration
Incorporates multiple function Block applications for flexible control strategies
Features simple guided setup and cloning functionality for efficient configuration
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Power Controller 8 Input, 4 Output Analog 240V PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel PID Temperature Controller, 3 Output Analogue 240V Temperature Control
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
