Gefran 1250 Panel Mount Temperature Controller 1 Input, 3 Output Analog 240V ac/dc On-Off, PID
- RS Stock No.:
- 820-732
- Mfr. Part No.:
- F074113/ 1250-C-DRR-00000-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€455.67
(exc. VAT)
€560.47
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €455.67 |
*price indicative
- RS Stock No.:
- 820-732
- Mfr. Part No.:
- F074113/ 1250-C-DRR-00000-1-G
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Complete Diagnostics for Broken Or Incorrectly Connected Probe, Control Loop Faults, Interrupted Load Diagnostics, Out Of Range Variables, SSR Faults Detection | |
| Auxiliary Power Supply | 100 → 240 V ac/dc | |
| Firing Mode | Burst Firing, Phase Angle, Zero Crossing | |
| Digital Comms | RS485 Modbus RTU | |
| Energy measurement | Yes | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Input Type | TC RTD | |
| Series | 1250 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Complete Diagnostics for Broken Or Incorrectly Connected Probe, Control Loop Faults, Interrupted Load Diagnostics, Out Of Range Variables, SSR Faults Detection | ||
Auxiliary Power Supply 100 → 240 V ac/dc | ||
Firing Mode Burst Firing, Phase Angle, Zero Crossing | ||
Digital Comms RS485 Modbus RTU | ||
Energy measurement Yes | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 80mm | ||
Input Type TC RTD | ||
Series 1250 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Analog 240V ac/dc PID
- Gefran 1250 DIN Controller, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Logic 240V PID
- Gefran 1250 Panel Mount Power Controller 8 Input, 4 Output Analog 240V PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 DIN Controller, 4 Output Relay 240V ac Temperature Controller
