Gefran 1650 DIN Controller 5 Input, 2 Output Analog 24V dc Temperature Controller
- RS Stock No.:
- 821-432
- Mfr. Part No.:
- F304607/ 1650-C-RR0-0-0-03-5-00-00-0-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€699.40
(exc. VAT)
€860.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €699.40 |
*price indicative
- RS Stock No.:
- 821-432
- Mfr. Part No.:
- F304607/ 1650-C-RR0-0-0-03-5-00-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 3 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | CE, RoHS, REACH | |
| Length | 96mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 3 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals CE, RoHS, REACH | ||
Length 96mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran PID controller offers double temperature control capabilities, designed for precise thermal management across various industrial applications. Its sophisticated Interface ensures seamless configuration and monitoring with high accuracy.
Large backlit LCD display with configurable multi-language support for improved visibility
Two PID control loops allow for independent control of varying processes
Up to 192 programmable setpoints to cater for complex scheduling needs
Includes extensive diagnostic capabilities for proactive maintenance and troubleshooting
Related links
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 3 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 DIN Rail 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller, 2 Output Analog 240V ac/dc Temperature Controller
