Gefran 1650 DIN Controller, 2 Output Analog 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-972
- Mfr. Part No.:
- F094630/ 1650-C-RR0-0-2-00-0-00-00-1-FB
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€755.04
(exc. VAT)
€928.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €755.04 |
*price indicative
- RS Stock No.:
- 821-972
- Mfr. Part No.:
- F094630/ 1650-C-RR0-0-2-00-0-00-00-1-FB
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Mount Type | DIN | |
| Series | 1650 | |
| Input Type | Current/Voltage, RTD | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
Mount Type DIN | ||
Series 1650 | ||
Input Type Current/Voltage, RTD | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature management and Advanced tuning capabilities, ensuring efficient control for various applications with its user-friendly Interface and extensive functionality.
Operator Interface with a large, backlit LCD display for enhanced visibility
Configurable alarm thresholds enable tailored operational settings
Dual PID control loops allow independent management for diverse systems
Advanced tuning algorithms ensure stable and accurate control even in critical scenarios
Related links
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control
- Gefran 1650 DIN Rail 3 Output Analog, Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 24V dc Temperature Controller
