Gefran 1650 DIN Controller 5 Input, 2 Output Logic 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-444
- Mfr. Part No.:
- F304621/ 1650-D-RR0-0-1-00-5-00-00-0-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€665.08
(exc. VAT)
€818.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €665.08 |
*price indicative
- RS Stock No.:
- 821-444
- Mfr. Part No.:
- F304621/ 1650-D-RR0-0-1-00-5-00-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Length | 96mm | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Series | 1650 | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Length 96mm | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Series 1650 | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated temperature management device designed for precise control in various applications. It features an intuitive Interface and Advanced functionality to Streamline operations in thermal regulation.
Large, backlit LCD screen enhances visibility and usability
Supports two PID control loops for versatile temperature regulation
Configurable operator Interface allows for tailored user experiences
Integrated Web server facilitates remote monitoring and parameter settings
Related links
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 24V dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
