Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-445
- Mfr. Part No.:
- F304622/ 1650-D-RR0-0-1-00-5-00-00-1-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€651.04
(exc. VAT)
€800.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €651.04 |
*price indicative
- RS Stock No.:
- 821-445
- Mfr. Part No.:
- F304622/ 1650-D-RR0-0-1-00-5-00-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 80mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Length | 96mm | |
| Series | 1650 | |
| Input Type | Current/Voltage, RTD | |
| Mount Type | DIN | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 80mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Length 96mm | ||
Series 1650 | ||
Input Type Current/Voltage, RTD | ||
Mount Type DIN | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated temperature controller designed for Advanced process management. It provides precise temperature regulation, operator-friendly interfaces, and extensive diagnostics for enhanced operational performance.
Large LCD display with configurable bar graphs for easy monitoring
Two PID control loops allow for simultaneous management of different processes
Supports RS485 Modbus RTU communication for integration into network systems
Removable faceplate ensures quick access for timely maintenance
Related links
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 24V dc Temperature Controller
- Gefran 1650 DIN Controller, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
