Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- RS Stock No.:
- 821-446
- Mfr. Part No.:
- F304623/ 1650-D-RR0-0-0-00-0-00-00-0-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€462.80
(exc. VAT)
€569.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €462.80 |
*price indicative
- RS Stock No.:
- 821-446
- Mfr. Part No.:
- F304623/ 1650-D-RR0-0-0-00-0-00-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Length | 96mm | |
| Series | 1650 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Control | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH | ||
Length 96mm | ||
Series 1650 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran double temperature controller designed for efficient temperature regulation and monitoring within various industrial applications, ensuring precision and reliability in its operation.
Large backlit LCD display provides clear visibility of parameters
Supports RS485 and Ethernet communication for versatile connectivity
Allows for extensive diagnostics and preventive maintenance scheduling
Configurable control parameters adapt to diverse operational needs
Related links
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 24V dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 DIN Controller, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
