Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- RS Stock No.:
- 821-449
- Mfr. Part No.:
- F304625/ 1650-D-RR0-0-0-23-5-00-00-1-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€692.64
(exc. VAT)
€851.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €692.64 |
*price indicative
- RS Stock No.:
- 821-449
- Mfr. Part No.:
- F304625/ 1650-D-RR0-0-0-23-5-00-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Logic | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 1650 | |
| Panel Depth | 48mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Logic | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 1650 | ||
Panel Depth 48mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a versatile temperature control solution designed for precise processes. Its Advanced features enable efficient monitoring and management of thermal environments, enhancing operational accuracy across varied applications.
Operator Interface includes a large LCD display for clear visibility
Configurable setpoint programmers allow for complex scheduling
Supports dual PID control loops for comprehensive management
Advanced tuning algorithms ensure stable performance
Incorporates Ethernet Modbus TCP for seamless communication
Related links
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller, 2 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 24V dc Temperature Controller
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 27V ac/dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
