Gefran 1250-C DIN Controller Analog 27V ac/dc Temperature Controller
- RS Stock No.:
- 821-509
- Mfr. Part No.:
- F093603/ 1250-C-RRR-00000-0-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€472.14
(exc. VAT)
€580.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €472.14 |
*price indicative
- RS Stock No.:
- 821-509
- Mfr. Part No.:
- F093603/ 1250-C-RRR-00000-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Analog | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Auxiliary Power Supply | 24 V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| Length | 96mm | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Series | 1250-C | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Analog | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Auxiliary Power Supply 24 V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals UL | ||
Length 96mm | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Series 1250-C | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller designed to ensure precise control and monitoring of thermal systems, enhancing operational efficiency in various applications.
Comprehensive diagnostics for accurate fault detection
Configurable function blocks allow for tailored control sequences
Guided configuration aids in quick and straightforward setup
Multi-lingual display for user-friendly interaction
Related links
- Gefran 1250-C DIN Controller Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 1 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 DIN Controller, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 1250-C DIN Controller Analog 240V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Analog 240V ac/dc PID
