Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Analog 240V ac/dc PID
- RS Stock No.:
- 821-356
- Mfr. Part No.:
- F085873/ 1250-C-RRR-00000-1-G
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€455.67
(exc. VAT)
€560.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.67 |
*price indicative
- RS Stock No.:
- 821-356
- Mfr. Part No.:
- F085873/ 1250-C-RRR-00000-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Analog | |
| Number of Inputs | 3 | |
| Number of Outputs | 3 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Energy measurement | Yes | |
| Digital Comms | RS485 | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Standards/Approvals | CE, UL, EAC | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Mount Type | Panel Mount | |
| Input Type | Digital Input | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Analog | ||
Number of Inputs 3 | ||
Number of Outputs 3 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Energy measurement Yes | ||
Digital Comms RS485 | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Standards/Approvals CE, UL, EAC | ||
IP Rating IP65 | ||
Length 96mm | ||
Mount Type Panel Mount | ||
Input Type Digital Input | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller delivers precise management of thermal processes for industrial applications, ensuring operational efficiency and accuracy through Advanced PID control strategies.
Operator Interface features a large LCD display with customisable colours
Configurable relay outputs and up to 12 programmable steps enhance flexibility
Multiple input compatibility includes thermocouples and resistance thermometers for diverse applications
Advanced tuning algorithms ensure stable control under varying conditions
Related links
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Analog 240V ac/dc PID
- Gefran 1250 DIN Controller, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN 2 Output Analog, Relay 240V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
