Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- RS Stock No.:
- 821-512
- Mfr. Part No.:
- F093606/ GFX4-IR-60-R-2-0-E2
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€2,240.09
(exc. VAT)
€2,755.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,240.09 |
*price indicative
- RS Stock No.:
- 821-512
- Mfr. Part No.:
- F093606/ GFX4-IR-60-R-2-0-E2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current, Temperature Diagnostics, Voltage | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V ac | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Length | 147.5mm | |
| Standards/Approvals | UL | |
| Series | GFX4-IR | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Current, Temperature Diagnostics, Voltage | ||
Display Type LED Indicator | ||
Maximum Voltage 480V ac | ||
Width 140mm | ||
IP Rating IP20 | ||
Length 147.5mm | ||
Standards/Approvals UL | ||
Series GFX4-IR | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed for Advanced control of IR lamps and inductive loads, offering efficient regulation and monitoring across multiple heating zones for precise thermal management.
Supports currents up to 32 Amps per channel for optimal performance
Integrates current transformers for accurate monitoring of electrical flow
Features multiple communication ports for versatile connectivity options
Offers extensive alarm diagnostics for real-time system assessments
Related links
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Triac 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
