Gefran GFX4-IR DIN Rail, Panel Controller 6 Input, 4 Output Relay 530V PID

Image representative of range

Subtotal (1 unit)*

€2,338.77

(exc. VAT)

€2,876.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,338.77

*price indicative

RS Stock No.:
821-652
Mfr. Part No.:
F038585/ GFX4-IR-60-R-2-F-E2
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

6

Number of Outputs

4

Maximum Current

32A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

530V

Energy measurement

Yes

Auxiliary Power Supply

24 V

Digital Comms

EtherCAT

Controlled Phases

1

Diagnostics

Yes

Maximum Voltage

480V

Display Type

LED

Length

147.5mm

Standards/Approvals

UL

Width

110mm

IP Rating

IP20

Series

GFX4-IR

Mount Type

DIN Rail, Panel

Input Type

TC RTD, Voltage

Panel Depth

140mm

COO (Country of Origin):
IT
The Gefran power controller delivers optimal control for infrared lamps and inductive loads, fostering precise temperature management across various industrial applications with efficient diagnostics and configurability.

Supports a maximum power of 60kW at 480V with individual channel control up to 15.3 kW

Features four universal process inputs for diverse temperature sensors, ensuring flexible application

Integrates comprehensive diagnostic functions, including alarms for overheating and unbalanced loads

Offers Modbus RTU and Fieldbus communication ports for seamless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy