Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€453.23

(exc. VAT)

€557.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€453.23

*price indicative

RS Stock No.:
821-541
Mfr. Part No.:
F024897/ 1200-RDRR-00-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Display Type

LED Indicator

Maximum Voltage

240V ac/dc

Length

96mm

Width

48mm

IP Rating

IP65

Standards/Approvals

CE

Series

1200

Mount Type

DIN Rail

Input Type

Current/Voltage

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller offers highly accurate universal input functionality with a range of control outputs, making it Ideal for diverse applications in process automation.

Accuracy better than 0.2% f.s. under nominal conditions

Universal input selectable from the faceplate, accommodating various signals

Configurable relay, logic, Triac, or continuous output options

Up to 3 alarms with fully configurable functions for enhanced monitoring

Self-tuning capabilities Streamline operation for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy