Gefran 1200 DIN Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Controller
- RS Stock No.:
- 820-763
- Mfr. Part No.:
- F023425/ 1200-RRC0-00-0-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€438.59
(exc. VAT)
€539.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €438.59 |
*price indicative
- RS Stock No.:
- 820-763
- Mfr. Part No.:
- F023425/ 1200-RRC0-00-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 96mm | |
| Mount Type | DIN | |
| Input Type | RTD | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 96mm | ||
Mount Type DIN | ||
Input Type RTD | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise control solutions, featuring a universal input and Advanced tuning capabilities for a range of industrial applications such as extrusion lines and food processing plants.
Configurable universal input from the faceplate for diverse signal types
Accuracy of better than 0.2% f.s. ensures reliable performance
Control output options include relay, logic, Triac, or continuous
Supports up to 3 configurable alarms for enhanced monitoring
Equipped with an optically isolated RS485 serial line for communication
Offers Rapid configuration via PC using the Winstrum software
Related links
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN 3 Output Continuous, Relay 27V ac/dc PID
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Controller 2 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Control
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
