Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-667
- Mfr. Part No.:
- F047224/ GFX4-60-0-2-0-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,204.86
(exc. VAT)
€1,481.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,204.86 |
*price indicative
- RS Stock No.:
- 821-667
- Mfr. Part No.:
- F047224/ GFX4-60-0-2-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Current | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| Length | 195mm | |
| Standards/Approvals | UL | |
| Width | 109.5mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Current | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
Length 195mm | ||
Standards/Approvals UL | ||
Width 109.5mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran Compact loop modular power controller designed to manage independent electrical power efficiently, providing precise control and diagnostics for various thermal processes.
Equipped with four independent loop control units for versatile application
Integrated solid state relays provide effective power management
Offers both analog and digital inputs for extensive data handling
Standard digital communication includes Modbus RTU and optional fieldbus capabilities
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
