Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-672
- Mfr. Part No.:
- F047561/ GFX4-60-0-2-F-M
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,403.52
(exc. VAT)
€1,726.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,403.52 |
*price indicative
- RS Stock No.:
- 821-672
- Mfr. Part No.:
- F047561/ GFX4-60-0-2-F-M
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Current | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Maximum Voltage | 480V | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX-4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Current | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Maximum Voltage 480V | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX-4 | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated modular power controller designed for managing electrical power with four independent loop control units. Its Compact design ensures a versatile solution for various industrial applications.
Offers 60kW of maximum contemporaneous power at 480V
Equipped with four universal process inputs and configurable outputs
Includes robust digital communication protocols such as Modbus RTU and Profibus DP
Features built-in diagnostics for monitoring load current and zone alarms
Related links
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
