Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-675
- Mfr. Part No.:
- F047866/ GFX4-60-0-2-0-M
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,304.84
(exc. VAT)
€1,604.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,304.84 |
*price indicative
- RS Stock No.:
- 821-675
- Mfr. Part No.:
- F047866/ GFX4-60-0-2-0-M
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Current | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| Width | 109.5mm | |
| IP Rating | IP20 | |
| Standards/Approvals | UL | |
| Length | 195mm | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Current | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
Width 109.5mm | ||
IP Rating IP20 | ||
Standards/Approvals UL | ||
Length 195mm | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX4 | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller is a Compact unit designed to manage electrical power through four independent loop control systems, ensuring efficient operation for various applications.
Equipped with standard digital communication options like Modbus RTU
Supports up to 60kW maximum contemporary power at 480V
Offers configurable outputs for enhanced functionality including relay and logic outputs
Includes integrated solid state relays for direct load control
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
