Gefran 1650 Panel Mount Controller 7 Input, 3 Output Relay 240V PID

Image representative of range

Subtotal (1 unit)*

€773.76

(exc. VAT)

€951.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€773.76

*price indicative

RS Stock No.:
821-687
Mfr. Part No.:
F092312/ 1650-C-RR0-0-1-01-5-00-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

7

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V

Diagnostics

Yes

Energy measurement

Yes

Controlled Phases

1

Maximum Voltage

250V

Display Type

LCD

Width

48mm

IP Rating

IP65

Length

96mm

Standards/Approvals

IEC 68-2-1

Series

1650

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller delivers precise control for industrial applications with its dual PID loops and Advanced operator interface. Its robust features ensure reliable performance in various operating environments.

Large LCD display with multiple bar graphs for clear data visibility

Configurable messaging for diagnostics in multiple languages

Energy counters for monitoring consumption and alerts

Support for Modbus RTU and TCP for versatile communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy