Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- RS Stock No.:
- 821-735
- Mfr. Part No.:
- F031221/ GFX4-80-C-4-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€1,504.14
(exc. VAT)
€1,850.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,504.14 |
*price indicative
- RS Stock No.:
- 821-735
- Mfr. Part No.:
- F031221/ GFX4-80-C-4-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Continuous | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 40A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V ac | |
| Length | 195mm | |
| IP Rating | IP20 | |
| Width | 109.5mm | |
| Standards/Approvals | UL | |
| Input Type | Current/Voltage | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Continuous | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 40A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Current | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Display Type LED Indicator | ||
Maximum Voltage 480V ac | ||
Length 195mm | ||
IP Rating IP20 | ||
Width 109.5mm | ||
Standards/Approvals UL | ||
Input Type Current/Voltage | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
- COO (Country of Origin):
- IT
The Gefran Compact power controller designed for efficient management of electrical power across multiple loops, ensuring precise control and diagnostics in diverse applications.
Four independent loop control units enhance system flexibility
Integrated solid state relays provide efficient performance and reliability
Optional fuses-holder improves operational safety and convenience
Multiple digital communication protocols, including Modbus RTU and Profibus, allow seamless integration
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
