Gefran GFX4-IR DIN Rail, Panel Mount Temperature Controller, 4 Output Relay 480V ac On-Off, PID, PWM

Image representative of range

Subtotal (1 unit)*

€2,178.81

(exc. VAT)

€2,679.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,178.81

*price indicative

RS Stock No.:
821-820
Mfr. Part No.:
F058459/ GFX4-IR-30-R-2-0-E2
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay

Number of Outputs

4

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Power

Control Type

On-Off, PID, PWM

Maximum Supply Voltage

480V ac

Diagnostics

Current, HB Alarm, Lba Alarm, Over Temperature, Voltage

Digital Comms

EtherCAT

Auxiliary Power Supply

24 V

Firing Mode

Burst Firing, Hsc, Pa, Zero Crossing

Controlled Phases

3

Energy measurement

Yes

Display Type

LED Indicator

Maximum Voltage

530V ac

IP Rating

IP20

Mount Type

DIN Rail, Panel Mount

Series

GFX4-IR

Input Type

Universal Input

COO (Country of Origin):
IT
The Gefran solid-state power controller designed for precise temperature regulation of resistive and inductive loads. Its Compact design enables streamlined integration in various industrial applications within limited panel space.

Manages up to 30kW at 480V with a nominal current rating of 16A per zone

Equipped with 4 universal process inputs for thermocouples, resistance thermometers, and linear signals

Supports multiple firing modes, including Phase Angle and Zero Crossing, for optimised control

Features built-in current transformers for accurate load monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy