Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- RS Stock No.:
- 821-850
- Mfr. Part No.:
- F067130/ 1650-R-DDR-0-2-03-5-M0-00-1-FB
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€957.84
(exc. VAT)
€1,178.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €957.84 |
*price indicative
- RS Stock No.:
- 821-850
- Mfr. Part No.:
- F067130/ 1650-R-DDR-0-2-03-5-M0-00-1-FB
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 8 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Digital Comms | RS485 | |
| Diagnostics | Yes | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| Standards/Approvals | IEC 68-2-1 | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 8 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Digital Comms RS485 | ||
Diagnostics Yes | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
Standards/Approvals IEC 68-2-1 | ||
IP Rating IP65 | ||
Length 96mm | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated temperature controller designed for efficient monitoring and control in industrial applications. It features Advanced functionality, ensuring precision and reliability in temperature management.
Large LCD display with configurable bargraphs for visibility
Supports up to two PID control loops with programmable applications
Multilingual operator Interface with guided configuration for ease of use
RS485 and Ethernet communication options for flexible connectivity
Robust diagnostics for accurate condition monitoring and maintenance
Related links
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran Done Panel Mount Controller 8 Input, 4 Output Logic 240V PID
