Gefran Done Panel Mount Controller 8 Input, 4 Output Logic 240V PID
- RS Stock No.:
- 822-171
- Mfr. Part No.:
- F072763/ 1650-D-RRR-0-2-03-5-M0-00-1-FB
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€957.84
(exc. VAT)
€1,178.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €957.84 |
*price indicative
- RS Stock No.:
- 822-171
- Mfr. Part No.:
- F072763/ 1650-D-RRR-0-2-03-5-M0-00-1-FB
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 8 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Diagnostics | Yes | |
| Digital Comms | RS485 | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 68-2-1 | |
| Length | 96mm | |
| Width | 48mm | |
| Series | Done | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 8 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Diagnostics Yes | ||
Digital Comms RS485 | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
IP Rating IP65 | ||
Standards/Approvals IEC 68-2-1 | ||
Length 96mm | ||
Width 48mm | ||
Series Done | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers Advanced temperature regulation and monitoring capabilities, tailored to enhance process efficiency and precision across various applications. It integrates user-friendly interfaces and sophisticated programming options for optimal functionality.
Large backlit LCD display with multiple configurable bargraphs
Supports Modbus RTU and TCP for versatile communication
Customisable function blocks for tailored control solutions
Integrated energy counters for proactive maintenance scheduling
Offers extensive diagnostic capabilities for fault detection
Related links
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Logic 240V ac/dc Temperature Controller
- Gefran 1650 DIN Rail 4 Output Relay 240V ac/dc PID
