Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 27V ac/dc PID
- RS Stock No.:
- 821-858
- Mfr. Part No.:
- F067147/ 1650-C-RRR-0-0-01-5-00-00-0-FB
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€785.72
(exc. VAT)
€966.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €785.72 |
*price indicative
- RS Stock No.:
- 821-858
- Mfr. Part No.:
- F067147/ 1650-C-RRR-0-0-01-5-00-00-0-FB
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Analog | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | CE, RoHS, REACH, UL, cUL, EAC | |
| Length | 96mm | |
| Series | 1650 | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital/Analogue | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Analog | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals CE, RoHS, REACH, UL, cUL, EAC | ||
Length 96mm | ||
Series 1650 | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital/Analogue | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated temperature management device designed for precise control and monitoring in industrial applications. Its Advanced features ensure optimal performance and reliability across various operational environments.
Large, backlit LCD with configurable diagnostics displays
Supports up to 192 programmable steps for versatile temperature control
Dual PID control loops enhance process accuracy
Integrates Ethernet TCP/IP for easy communication and remote access
Related links
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 240V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 DIN Rail 4 Output Relay 27V ac/dc PID
- Gefran 1650 DIN Rail 3 Output Analog, Relay 240V ac/dc PID
