Gefran 1650 Panel Mount Temperature Controller 3 Input, 2 Output Analog 27V ac/dc On-Off, PID
- RS Stock No.:
- 821-157
- Mfr. Part No.:
- F095701/ 1650-C-DD0-0-2-32-5-00-00-0-00
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€998.92
(exc. VAT)
€1,228.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €998.92 |
*price indicative
- RS Stock No.:
- 821-157
- Mfr. Part No.:
- F095701/ 1650-C-DD0-0-2-32-5-00-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Analog | |
| Number of Inputs | 3 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | On-Off, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 27V ac/dc | |
| Auxiliary Power Supply | 24 V | |
| Firing Mode | Zero Crossing | |
| Diagnostics | HB Alarm, SSR Short Circuit | |
| Energy measurement | Yes | |
| Display Type | LCD Backlight | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| Length | 80mm | |
| IP Rating | IP65 | |
| Series | 1650 | |
| Input Type | Analogue Input | |
| Mount Type | Panel Mount | |
| Panel Depth | 92mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Analog | ||
Number of Inputs 3 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type On-Off, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 27V ac/dc | ||
Auxiliary Power Supply 24 V | ||
Firing Mode Zero Crossing | ||
Diagnostics HB Alarm, SSR Short Circuit | ||
Energy measurement Yes | ||
Display Type LCD Backlight | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
Length 80mm | ||
IP Rating IP65 | ||
Series 1650 | ||
Input Type Analogue Input | ||
Mount Type Panel Mount | ||
Panel Depth 92mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers Advanced PID control with an intuitive interface, designed for precise temperature regulation and real-time monitoring in various industrial applications.
Large LCD display with configurable bar graphs enhances visibility
Supports Modbus RTU and TCP communication for versatile connectivity
Up to 192 programmable steps for tailored temperature profiles
Integrated web server allows remote monitoring and parameter adjustments
Related links
- Gefran 1650 Panel Mount Temperature Controller 1 Input PID
- Gefran 1650 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Rail 3 Output Analog, Relay 27V ac/dc PID
- Gefran 1650 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 27V ac/dc PID
- Gefran 1650 DIN Controller 5 Input, 2 Output Analog 24V dc Temperature Controller
- Gefran 1650 DIN Rail 3 Output Analog, Relay 240V ac/dc PID
