Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Logic, Relay 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€900.64

(exc. VAT)

€1,107.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€900.64

*price indicative

RS Stock No.:
821-916
Mfr. Part No.:
F088683/ 1650-D-RRR-0-1-23-5-M0-00-0-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Logic, Relay

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Digital Comms

RS485 Modbus RTU Slave

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

Standards/Approvals

CE, RoHS, REACH, UL, cUL, EAC

Length

96mm

IP Rating

IP65

Mount Type

Panel Mount

Input Type

Auxiliary, Digital/Analogue

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precise control and monitoring for industrial applications, ensuring optimal performance and enhanced operational efficiency through a user-friendly Interface and robust features tailored for demanding environments.

Large backlit LCD for visibility and ease of use

Two configurable PID control loops for complex temperature management

Supports Modbus RTU for seamless integration with existing systems

Advanced diagnostics and maintenance features for reliability

Up to 192 programmable setpoints for flexible operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy