Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- RS Stock No.:
- 820-692
- Mfr. Part No.:
- F072758/ 1650-D-RRR-0-0-03-5-M0-00-1-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€762.32
(exc. VAT)
€937.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.32 |
*price indicative
- RS Stock No.:
- 820-692
- Mfr. Part No.:
- F072758/ 1650-D-RRR-0-0-03-5-M0-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Digital Comms | RS485 | |
| Display Type | LCD | |
| Maximum Voltage | 250V | |
| Standards/Approvals | IEC 68-2-1 | |
| Width | 48mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Digital Comms RS485 | ||
Display Type LCD | ||
Maximum Voltage 250V | ||
Standards/Approvals IEC 68-2-1 | ||
Width 48mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller provides precise temperature control and Advanced functionality. Designed for efficient operation within various applications, it allows for custom configuration and effective diagnostics to enhance performance and reliability.
Operator Interface with a large LCD display for improved visibility
Configurable parameters and guided setup simplify installation and use
Multiple control loops enable independent or cascade control
Advanced tuning algorithms ensure stable temperature management
Weekly clock/calendar with RTC supports scheduled maintenance
Related links
- Gefran Done Panel Mount Controller 8 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Controller
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc PID
- Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
