Gefran GFX4-IR DIN Rail, Panel Controller 6 Input, 4 Output Relay 530V PID
- RS Stock No.:
- 821-952
- Mfr. Part No.:
- F094259/ GFX4-IR-30-R-2-F-E8
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€2,277.50
(exc. VAT)
€2,801.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,277.50 |
*price indicative
- RS Stock No.:
- 821-952
- Mfr. Part No.:
- F094259/ GFX4-IR-30-R-2-F-E8
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 530V | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | EtherNet/IP | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V | |
| Display Type | LED | |
| Standards/Approvals | UL | |
| Width | 110mm | |
| IP Rating | IP20 | |
| Length | 147.5mm | |
| Mount Type | DIN Rail, Panel | |
| Input Type | TC RTD, Voltage | |
| Series | GFX4-IR | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 530V | ||
Auxiliary Power Supply 24 V | ||
Digital Comms EtherNet/IP | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 480V | ||
Display Type LED | ||
Standards/Approvals UL | ||
Width 110mm | ||
IP Rating IP20 | ||
Length 147.5mm | ||
Mount Type DIN Rail, Panel | ||
Input Type TC RTD, Voltage | ||
Series GFX4-IR | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran power controller enables precise management of IR lamps and inductive loads. It facilitates seamless integration with multiple processes, ensuring efficient temperature regulation across various industrial applications.
Current sizes up to 16 Amps per channel for versatile operation
Integrated current transformers enhance monitoring accuracy
Four universal process inputs support diverse signal types
Robust Modbus RTU communication enables easy connectivity
Selectable control modes optimise performance across applications
Alarm diagnostics ensure prompt fault detection and response
Related links
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran GFX4-IR DIN Rail 4 Output Logic 530V PID
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4-IR DIN Rail 4 Output Analog 530V PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 24V dc PID
- Gefran GFX4-IR DIN Rail 4 Output Relay 480V ac On-Off PWM
