Gefran GFX4-IR DIN Rail, Panel Controller 6 Input, 4 Output Analog 530V PID
- RS Stock No.:
- 822-056
- Mfr. Part No.:
- F054880/ GFX4-IR-80-C-2-0-E1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€2,369.09
(exc. VAT)
€2,913.98
(inc. VAT)
- Ready to ship from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,369.09 |
*price indicative
- RS Stock No.:
- 822-056
- Mfr. Part No.:
- F054880/ GFX4-IR-80-C-2-0-E1
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 530V | |
| Controlled Phases | 1 | |
| Digital Comms | EtherNet/IP | |
| Auxiliary Power Supply | 24 V | |
| Energy measurement | Yes | |
| Diagnostics | Yes | |
| Display Type | LED | |
| Maximum Voltage | 480V | |
| Standards/Approvals | UL | |
| Length | 147.5mm | |
| Width | 110mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail, Panel | |
| Input Type | TC RTD, Voltage | |
| Series | GFX4-IR | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 530V | ||
Controlled Phases 1 | ||
Digital Comms EtherNet/IP | ||
Auxiliary Power Supply 24 V | ||
Energy measurement Yes | ||
Diagnostics Yes | ||
Display Type LED | ||
Maximum Voltage 480V | ||
Standards/Approvals UL | ||
Length 147.5mm | ||
Width 110mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail, Panel | ||
Input Type TC RTD, Voltage | ||
Series GFX4-IR | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR DIN Rail 4 Output Logic 530V PID
- Gefran GFX4-IR DIN Rail Controller 6 Input, 4 Output SSR 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Logic 24V dc PID
- Gefran GFX4-IR DIN Rail Controller 6 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX4-IR DIN Rail 4 Output Relay 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
