Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 822-020
- Mfr. Part No.:
- F044059/ GFX4-30-C-2-F-C
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,647.98
(exc. VAT)
€2,027.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,647.98 |
*price indicative
- RS Stock No.:
- 822-020
- Mfr. Part No.:
- F044059/ GFX4-30-C-2-F-C
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 16A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Diagnostics | Current | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V ac | |
| Width | 109.5mm | |
| Standards/Approvals | UL | |
| Length | 195mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GFX4 | |
| Input Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 16A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Diagnostics Current | ||
Display Type LED Indicator | ||
Maximum Voltage 480V ac | ||
Width 109.5mm | ||
Standards/Approvals UL | ||
Length 195mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GFX4 | ||
Input Type Current/Voltage | ||
- COO (Country of Origin):
- IT
The Gefran Compact four independent loop modular power controller designed to manage electrical power efficiently. It integrates various technological elements to deliver precise control for diverse thermal processes.
Four universal process inputs accommodate a range of sensors
Integrated solid state relays allow for efficient power management
User-friendly software tools Streamline configuration and diagnostics
Compliant with multiple communication protocols for versatile connectivity
Multiple configurable outputs enable flexible system integration
Robust alarm and monitoring systems ensure operational reliability
Compact design saves space and simplifies wiring in installations
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Analog 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
