Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 821-480
- Mfr. Part No.:
- F078667/ GFX4-60-0-2-F-C
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,619.60
(exc. VAT)
€1,992.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,619.60 |
*price indicative
- RS Stock No.:
- 821-480
- Mfr. Part No.:
- F078667/ GFX4-60-0-2-F-C
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | SSR | |
| Number of Inputs | 10 | |
| Number of Outputs | 4 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Current | |
| Maximum Voltage | 480V ac | |
| Display Type | LED Indicator | |
| Standards/Approvals | UL | |
| Length | 195mm | |
| Width | 109.5mm | |
| IP Rating | IP20 | |
| Input Type | Current/Voltage | |
| Series | GFX4 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type SSR | ||
Number of Inputs 10 | ||
Number of Outputs 4 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Diagnostics Current | ||
Maximum Voltage 480V ac | ||
Display Type LED Indicator | ||
Standards/Approvals UL | ||
Length 195mm | ||
Width 109.5mm | ||
IP Rating IP20 | ||
Input Type Current/Voltage | ||
Series GFX4 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran modular power controller designed to manage electrical power through four independent loop control units, offering precise control for a variety of thermal processes.
Compact form factor simplifies installation and wiring
Handles a maximum power output of 60 kW at 480V
Supports multiple standard and optional digital communication protocols
Equipped with integrated solid state relays for enhanced reliability
Includes diagnostic capabilities for monitoring current and alarms
Related links
- Gefran GFX4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
