Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID

Image representative of range

Subtotal (1 unit)*

€584.99

(exc. VAT)

€719.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€584.99

*price indicative

RS Stock No.:
822-078
Mfr. Part No.:
F060875/ 1250-D-RRR-00051-0-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Power Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V

Energy measurement

Yes

Firing Mode

Zero Crossing

Auxiliary Power Supply

24 V

Controlled Phases

1

Maximum Voltage

24V

Display Type

LCD

Length

96mm

Standards/Approvals

UL

Width

48mm

IP Rating

IP65

Series

1250

Input Type

Thermocouple

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller is a versatile temperature management device designed for precise control applications. It offers Advanced programming capabilities for optimal performance in various industrial settings.

Operator Interface features a large, custom LCD display

Guided configuration facilitates intuitive setup without power

Supports up to 12 steps in setpoint programming for flexibility

Advanced tuning algorithms ensure accurate temperature control

Retentive memory provides up to 1,000,000 write cycles

RS485 serial communication enables efficient data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy