Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- RS Stock No.:
- 822-266
- Mfr. Part No.:
- F087992/ 1250-R-RRR-00051-0-LFG
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€592.92
(exc. VAT)
€729.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €592.92 |
*price indicative
- RS Stock No.:
- 822-266
- Mfr. Part No.:
- F087992/ 1250-R-RRR-00051-0-LFG
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | Relay | |
| Number of Inputs | 7 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Firing Mode | Zero Crossing | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Diagnostics | Yes | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Series | 1250 | |
| Mount Type | Panel Mount | |
| Input Type | Thermocouple | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type Relay | ||
Number of Inputs 7 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Firing Mode Zero Crossing | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Diagnostics Yes | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Series 1250 | ||
Mount Type Panel Mount | ||
Input Type Thermocouple | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature regulation for various applications, utilising Advanced PID control algorithms to ensure optimal performance in maintaining setpoint values while efficiently managing energy consumption.
Operator Interface includes a large LCD display with customizable colours for enhanced visibility
Complete diagnostics support enables early detection of probe errors and load interruptions
Supports various input types, including thermocouples and resistance thermometers, for versatile application compatibility
Includes up to four relay outputs for reliable control in automated systems
Related links
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Analog 240V PID
