Gefran GFX4-IR Panel Mount Power Controller 6 Input, 4 Output Relay 480V ac On-Off, PID

Image representative of range

Subtotal (1 unit)*

€1,689.90

(exc. VAT)

€2,078.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,689.90

*price indicative

RS Stock No.:
822-090
Mfr. Part No.:
F061196/ GFX4-IR-60-0-2-F-M
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Relay

Number of Inputs

6

Number of Outputs

4

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

480V ac

Energy measurement

Yes

Firing Mode

Burst Firing, Phase Angle, Zero Crossing

Diagnostics

Current, Temperature Diagnostics, Voltage

Digital Comms

Modbus RTU

Controlled Phases

3

Maximum Voltage

480V ac

Display Type

LED

Width

131mm

Standards/Approvals

UL

Length

168mm

IP Rating

IP20

Input Type

Digital, Universal

Series

GFX4-IR

Mount Type

Panel Mount

Panel Depth

105mm

COO (Country of Origin):
IT
The Gefran modular power controller designed for precise control of infrared lamps and inductive loads, facilitating efficient heating and cooling processes across various applications through its Advanced PID regulation capabilities.

Supports maximum power output of 60kW at 480V with individual zone management up to 15.3kW

Incorporates universal process inputs, enabling versatile compatibility with various signal types

Features include Modbus RTU communication port ensuring seamless integration into existing systems

Offers Advanced diagnostic capabilities for temperature, current, and voltage monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy