Gefran 1200 Panel Mount Controller 1 Input, 4 Output Relay 240V PID
- RS Stock No.:
- 822-133
- Mfr. Part No.:
- F070507/ 1200-RDWD-00-0-0
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€522.16
(exc. VAT)
€642.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.16 |
*price indicative
- RS Stock No.:
- 822-133
- Mfr. Part No.:
- F070507/ 1200-RDWD-00-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Auxiliary Power Supply | 24 V | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Display Type | LED | |
| Maximum Voltage | 250V | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 96mm | |
| Standards/Approvals | IEC 68-2-1 | |
| Series | 1200 | |
| Input Type | TC RTD | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Auxiliary Power Supply 24 V | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Display Type LED | ||
Maximum Voltage 250V | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 96mm | ||
Standards/Approvals IEC 68-2-1 | ||
Series 1200 | ||
Input Type TC RTD | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller delivers precise control functionality in a Compact 1/8DIN format. It designed for various applications, ensuring efficient performance in monitoring and controlling temperature parameters.
Universal input is configurable from the faceplate for versatile use
Accuracy of better than 0.2% f.s. under nominal conditions ensures reliable measurements
Control outputs include relay, logic, Triac, or continuous for flexibility
Rapid configuration via PC with Winstrum simplifies setup processes
Optically isolated RS485 serial line supports MODBUS RTU protocol
Additional auxiliary input for current transformers enhances functionality
Related links
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN 2 Output Relay, Triac 240V ac/dc PID
- Gefran 1200 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Gefran 1650 Panel Mount Controller 8 Input, 4 Output Relay 240V PID
- Gefran 1200 DIN 4 Output Analog Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 240V ac/dc Temperature Controller
