Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 821-049
- Mfr. Part No.:
- F070090/ GFX4-IR-60-R-2-F-E5
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€2,338.77
(exc. VAT)
€2,876.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,338.77 |
*price indicative
- RS Stock No.:
- 821-049
- Mfr. Part No.:
- F070090/ GFX4-IR-60-R-2-F-E5
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Auxiliary Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Energy measurement | No | |
| Diagnostics | Scr Short Circuit | |
| Digital Comms | Modbus RTU | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UL, EAC | |
| Length | 147.5mm | |
| Width | 109.5mm | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital | |
| Series | GFX4-IR | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Auxiliary Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Energy measurement No | ||
Diagnostics Scr Short Circuit | ||
Digital Comms Modbus RTU | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Standards/Approvals CE, UL, EAC | ||
Length 147.5mm | ||
Width 109.5mm | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital | ||
Series GFX4-IR | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran power controller efficiently manages heating processes for infrared lamps, featuring a design that accommodates up to 60kW at 480V, optimising performance across various industrial applications.
Integrated current transformers enhance measurement accuracy
Modbus RTU communication enables seamless integration into existing systems
Four independent control outputs support precise thermal management
Configurable cooling options improve operational efficiency
Related links
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID
- Gefran GFX4 DIN Rail Power Controller 4 Input, 4 Output Auxiliary Relay 24V dc PID
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
