Gefran 1650 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-156
- Mfr. Part No.:
- F072237/ 1650-D-RR0-0-0-03-5-M0-00-0-00
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€751.92
(exc. VAT)
€924.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €751.92 |
*price indicative
- RS Stock No.:
- 822-156
- Mfr. Part No.:
- F072237/ 1650-D-RR0-0-0-03-5-M0-00-0-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | On-Off, P, PD, PID | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Width | 48mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Series | 1650 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type On-Off, P, PD, PID | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Width 48mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Series 1650 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers Advanced PID control capabilities for accurate temperature management in various industrial applications. Its intuitive operator Interface and flexible communication options enhance performance and ease of use.
Large LCD display features configurable bar graphs for real-time monitoring
Supports Modbus RTU and Ethernet TCP communication for versatile connectivity
Includes 32 function blocks for customisable control applications
Advanced diagnostics and alarm features enhance maintenance and reliability
Related links
- Gefran 1650 Panel Mount Microprocessor 2 Input P PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Relay 240V PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Rail 3 Output Relay 27V ac/dc PID
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 DIN Rail 3 Output Logic, Relay 27V ac/dc PID
