Gefran 1650 DIN Temperature Controller 5 Input, 3 Output Logic, Relay Output 240V ac PID

Image representative of range

Subtotal (1 unit)*

€605.28

(exc. VAT)

€744.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€605.28

*price indicative

RS Stock No.:
822-708
Mfr. Part No.:
F064877/ 1650-D-RR0-0-0-00-5-M0-00-0-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Logic, Relay Output

Number of Inputs

5

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V ac

Firing Mode

Zero Crossing

Diagnostics

HB Alarm, Yes

Digital Comms

Modbus RTU

Controlled Phases

3

Auxiliary Power Supply

24 V dc

Maximum Voltage

240V ac

Display Type

LCD

Width

48mm

IP Rating

IP65

Length

96mm

Standards/Approvals

UL

Mount Type

DIN

Input Type

Linear Input, RTD, TC RTD

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran sophisticated temperature controller designed for precision control in various industrial applications. It features a user-friendly Interface and Advanced diagnostics for efficient monitoring and management.

Operator Interface with large backlit LCD display for easy readability

Two configurable PID control loops for precise temperature management

Supports multiple communication protocols including RS485 and Ethernet Modbus

Configurable setpoint programmers with up to 192 steps for complex control profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy