Gefran 1250 DIN, Panel Mount PID Temperature Controller, 4 Output Relay 27V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€640.50

(exc. VAT)

€787.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€640.50

*price indicative

RS Stock No.:
822-164
Mfr. Part No.:
F072315/ 1250-R-RRR-01050-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

PID Temperature Controller

Output Type

Relay

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

27V ac/dc

Controlled Phases

1

Auxiliary Power Supply

20 → 27 V ac/dc

Diagnostics

HB Alarm, Lba Alarm

Maximum Voltage

27V ac/dc

Display Type

LCD

Width

48mm

Standards/Approvals

UL

Length

96mm

IP Rating

IP65

Mount Type

DIN, Panel Mount

Input Type

C, J, K, R, Relay, S, T, TC RTD, Thermocouple

Series

1250

Panel Depth

108.6mm

COO (Country of Origin):
IT
The Gefran highly versatile temperature controller tailored for efficient monitoring and control of industrial processes. It features Advanced PID control algorithms, ensuring precision in maintaining setpoint temperatures.

Customisable LCD display with colour options for clear visibility

Supports various input types including thermocouples and resistance thermometers

Enhanced diagnostics provide scrolling messages for easy troubleshooting

Multiple output options including relay and solid state, ensuring flexibility

On-board configuration for simplified setup without needing external devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy